Panavise 320 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 6inch |
| Mount | Standard |
| Number of Contacts | 20 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panavise 320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
