Panavise 376 technical specifications.
| Package/Case | 300 |
| Diameter | 15.9mm |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 1.9lb |
| RoHS | Compliant |
Download the complete datasheet for Panavise 376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
