Panavise 385 technical specifications.
| Body Material | NEOPRENE |
| Diameter | 15.9mm |
| Mount | PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 0.23lb |
| RoHS | Compliant |
Download the complete datasheet for Panavise 385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
