Panavise 502 technical specifications.
| Package/Case | 502 |
| Diameter | 6.35mm |
| Mount | PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Panavise 502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
