Panavise 511 technical specifications.
| Current Rating | 5A |
| Length | 182mm |
| Output Current | 5A |
| Output Voltage | 120V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Panavise 511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.