Panavise 703 technical specifications.
| Color | Black |
| Height | 1.4inch |
| Length | 2.87mm |
| Mount | Holder |
| Package Quantity | 1 |
| Width | 73.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panavise 703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
