Panavise 717-06 technical specifications.
| Color | Black |
| Height | 6inch |
| Material | Aluminium, Nylon |
| Weight | 0.64lb |
| RoHS | Compliant |
Download the complete datasheet for Panavise 717-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.