Panavise 777 technical specifications.
| Color | Black |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Holder |
| RoHS | Compliant |
Download the complete datasheet for Panavise 777 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.