Panavise 827-06 technical specifications.
| Color | Black |
| Height | 6inch |
| Length | 6inch |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panavise 827-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.