Panavise 860 technical specifications.
| Color | Black |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Base |
| RoHS | Compliant |
Download the complete datasheet for Panavise 860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
