Panavise 897 technical specifications.
| Color | Black |
| Diameter | 6.35mm |
| Gender | Female |
| Inside Diameter | 4.34mm |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Panavise 897 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
