This 40-contact female IDC connector features a glass-filled polyester insulator and a termination type of IDC. It has a rated current of 1A and a dielectric withstanding voltage of 1400VAC. The connector is made with a tin (Sn) termination with a nickel (Ni) barrier and has a mating contact row spacing of 0.1. It is designed for commercial reliability and is suitable for use in a variety of applications.
Pancon 050-040-455A technical specifications.
| Termination Type | IDC |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GRAY |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pancon 050-040-455A to view detailed technical specifications.
No datasheet is available for this part.