Pancon 056-020-393/K technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 10.09 |
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon 056-020-393/K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.