Pancon 057-020-155A technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pancon 057-020-155A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.