Pancon 100PF22V5-CR technical specifications.
| Cable Length (m) | 30.48 |
| Cable Pitch (mm) | 2.54 |
| Type | Flat Cable |
| Size | 22AWG |
| Number of Conductors | 5 |
| Jacket Color | Gray/Red Stripe |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon 100PF22V5-CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.