Pancon 156F22V12-CR technical specifications.
| Type | Flat Cable |
| Size | 22AWG |
| Number of Conductors | 12 |
| Cable Pitch | 3.96mm |
| Jacket Color | Gray/Red Stripe |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon 156F22V12-CR to view detailed technical specifications.
No datasheet is available for this part.