Pancon CE100F22-6-CB technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CE |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pancon CE100F22-6-CB to view detailed technical specifications.
No datasheet is available for this part.