Pancon CE100F24-8-C technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | IDC |
| Insulator Material | NYLON |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CE100F |
| Rated Current (Signal) | 3.5 |
| Dielectric Withstanding Voltage | 2000VAC |
| Insulator Color | BLACK |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Pancon CE100F24-8-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.