Pancon CE156F18-18-CA technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 71.32 |
| Product Depth (mm) | 8.4 |
| Product Height (mm) | 19.6 |
| Type | IDC Connector |
| Gender | F |
| Number of Contacts | 18 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8/ContactA |
| Max Voltage Rating | 300V |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon CE156F18-18-CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.