Pancon EC100F-8D technical specifications.
| Type | Snap-on Cover |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon EC100F-8D to view detailed technical specifications.
No datasheet is available for this part.