Pancon MLAS1005DB technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Manufacturer Series | M |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD (15) OVER NICKEL |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Pancon MLAS1005DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.