Pancon SCC100F-16 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 40.64 |
| Product Depth (mm) | 7.6 |
| Product Height (mm) | 4.3 |
| Type | Strain Relief Combination Cover |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon SCC100F-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.