Pancon SCC156F-24 technical specifications.
| Product Length (mm) | 95.1 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 5.8 |
| Type | Strain Relief Combination Cover |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pancon SCC156F-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.