Pancontrol PAN125 technical specifications.
| Sensor type/thermocouples | Pin moisture |
| Description | Moisture meter for wood and construction material |
| Electrical supply | 3 x CR2032 |
| Dimensions L x W x H | 139 x 47 x 25 mm |
| Weight | 100 |
| RoHS | Compliant |
Download the complete datasheet for Pancontrol PAN125 to view detailed technical specifications.
No datasheet is available for this part.