Pancontrol PANCLM33 technical specifications.
| Display | LCD, 4-digit, 22 mm high |
| Resistance | 0...65 Ohm |
| Description | Digital cable length meter |
| Batteries | 1 x 6LR61 |
| RoHS | Compliant |
Download the complete datasheet for Pancontrol PANCLM33 to view detailed technical specifications.
No datasheet is available for this part.