Pancontrol PANSSP8030 technical specifications.
| Frequency range | 20...400 Hz |
| Description | Rotating field measuring instrument |
| Dimensions L x W x H | 80 x 59 x 23 mm |
| Length | 80 |
| Weight | 200 |
| RoHS | Compliant |
Download the complete datasheet for Pancontrol PANSSP8030 to view detailed technical specifications.
No datasheet is available for this part.