Pancontrol PANVOLTFINDER technical specifications.
| Voltage testing | 100...600 VAC |
| Safety to | EN61010-1 CAT III 1000 V |
| Description | Non-contact voltage tester |
| Batteries | 2 x LR03/AAA |
| RoHS | Compliant |
Download the complete datasheet for Pancontrol PANVOLTFINDER to view detailed technical specifications.
No datasheet is available for this part.