Panduit A1C25-A-C8 technical specifications.
| Body Material | Polyvinyl |
| Color | Grey |
| Height | 9.7mm |
| Length | 0.91inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 6.24oz |
| Width | 16mm |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for Panduit A1C25-A-C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
