Panduit A1C50-A-C8 technical specifications.
| Color | Grey |
| Height | 0.64inch |
| Length | 1.17inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Weight | 9.120001oz |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit A1C50-A-C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
