Panduit A2C50-A-C8 technical specifications.
| Body Length | 43.7mm |
| Body Material | Polyvinyl |
| Color | Grey |
| Depth | 16mm |
| Height | 0.61inch |
| Length | 1.72inch |
| Material | PVC, Polyvinyl |
| Mount | Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 8.720001oz |
| Width | 0.63inch |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit A2C50-A-C8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
