Panduit A4/0-38R-C technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 9.52mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 90°C |
| Wire Size | (4/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit A4/0-38R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.