High conductivity copper lug terminal for cable mounting, featuring a straight body orientation and a stud size of 7.93 mm. Designed for crimp termination, this terminal accommodates (4/0) AWG wire and is plated with electro tin for enhanced conductivity and corrosion resistance. Maximum operating temperature is 90 °C.
Panduit A4/0-56R-C technical specifications.
| Type | Lug Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 7.93mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 90°C |
| Wire Size | (4/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panduit A4/0-56R-C to view detailed technical specifications.
No datasheet is available for this part.