Panduit ABM100-A-C15 technical specifications.
| Color | Beige |
| Height | 0.2inch |
| Length | 28.4mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| RoHS Compliant | Yes |
| Weight | 6.16oz |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM100-A-C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
