Panduit ABM100-A-D20 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Height | 0.2inch |
| Length | 25.4mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.75lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM100-A-D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
