Panduit ABM100-S6-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Depth | 25.4mm |
| Height | 0.2inch |
| Length | 25.4mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 5.36oz |
| Width | 25.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Panduit ABM100-S6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
