Panduit ABM112-A-D20 technical specifications.
| Color | Black |
| Height | 0.16inch |
| Length | 28.6mm |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Weight | 1.67lb |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM112-A-D20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.