Panduit ABM112-A-L technical specifications.
| Color | White |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 50 |
| Weight | 3.36oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM112-A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.