Panduit ABM112-AT-C technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 28.6mm |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Weight | 6oz |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM112-AT-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.