Panduit ABM112-AT-L0 technical specifications.
| Color | Black |
| Height | 0.16inch |
| Length | 1.12inch |
| Material | Nylon |
| Mount | Screw, Adhesive |
| Package Quantity | 50 |
| Packaging | Bulk |
| Weight | 3.36oz |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM112-AT-L0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.