Panduit ABM112-S6-D0 technical specifications.
| Color | Black |
| Height | 0.16inch |
| Length | 1.12inch |
| Material | Nylon |
| Mount | Screw |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM112-S6-D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.