Panduit ABM1M-A-L technical specifications.
| Color | White |
| Height | 0.16inch |
| Length | 0.5inch |
| Material | Nylon |
| Mount | Adhesive, Screw |
| Package Quantity | 50 |
| Weight | 1oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM1M-A-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.