Nylon 6/6 tie mount, white, featuring an adhesive mount for secure cable management. Constructed from durable Nylon, Polyamide, this accessory offers a broad operating temperature range from -40°C to 85°C. Dimensions include a 12.7mm length, 12.7mm width, 12.7mm depth, and 4.06mm height. This lead-free component is supplied in bulk packaging.
Panduit ABM1M-AT-C technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Depth | 12.7mm |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM1M-AT-C to view detailed technical specifications.
No datasheet is available for this part.
