
Nylon 6/6 tie mount accessory, white, featuring adhesive and screw mounting options. Constructed from durable Nylon, this component offers a lead-free and RoHS compliant design. With dimensions of 12.7mm in length, width, and depth, and a height of 0.16 inches, it operates effectively up to a maximum temperature of 82°C.
Panduit ABM1M-AT-M technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 12.7mm |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Nylon |
| Max Operating Temperature | 82°C |
| Mount | Adhesive, Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 9.600001oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM1M-AT-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
