Panduit ABM1M-M0 technical specifications.
| Color | Black |
| Height | 0.13inch |
| Length | 0.5inch |
| Material | Nylon |
| Mount | Cable |
| Package Quantity | 5000 |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM1M-M0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.