
General purpose tie mount, constructed from white Acrylonitrile Butadiene Styrene (ABS) for durable cable management. Features a 25.4mm square base with a 0.16-inch height, offering versatile mounting options via screw or adhesive. Operates effectively within a temperature range of -40°C to 85°C.
Panduit ABM2S-A-C technical specifications.
| Body Material | ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Color | White |
| Depth | 25.4mm |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | ABS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Adhesive |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 6oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.