Panduit ABM2S-A-C0 technical specifications.
| Body Material | ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Color | Black |
| Depth | 25.4mm |
| Height | 4.2mm |
| Length | 25.4mm |
| Material | ABS |
| Max Operating Temperature | 49°C |
| Mount | Screw, Adhesive |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 6oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-A-C0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
