Panduit ABM2S-A-C15 technical specifications.
| Color | Beige, Black |
| Height | 0.17inch |
| Length | 25.4mm |
| Material | ABS |
| Mount | Screw, Adhesive |
| Package Quantity | 100 |
| Packaging | Bag |
| Weight | 6oz |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-A-C15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
