Panduit ABM2S-A-D technical specifications.
| Body Material | ACRYLONITRILE BUTADIENE STYRENE |
| Color | White, Black |
| Depth | 25.4mm |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | ABS |
| Max Operating Temperature | 49°C |
| Mount | Screw, Adhesive |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 1.45lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-A-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.