Panduit ABM2S-A-D14 technical specifications.
| Color | Grey |
| Height | 0.17inch |
| Length | 25.4mm |
| Material | ABS |
| Mount | Screw, Adhesive |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 1.45lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-A-D14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
