Panduit ABM2S-A-Q technical specifications.
| Color | White |
| Material | ABS |
| Mount | Screw, Adhesive |
| Package Quantity | 25 |
| Weight | 1.2oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit ABM2S-A-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.